help desk software
073041277 by hubbell
图片仅供参考 - 请查看制造商规格
Hubbell 授权经销商

073041277

SGL EYE, BUS DROP GRIP, .32-.43" ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The 073041277 is a single eye bus drop grip designed to safely support flexible cord and bus drop cable in industrial applications such as bus duct installations. It features a single weave galvanized steel mesh with patented wide range construction, accommodating cable diameters from 0.32" to 0.43" (0.81–1.09 cm). The grip has an approximate breaking strength of 450 lbs (2,002 N) and is rated for indoor use only. Dimensionally, it measures 4" (10.16 cm) in both E (eye length) and M (mesh length) at nominal diameter. This product provides an economical and easy-to-install solution that absorbs tension, vibration, and pull without damaging the cable, making it ideal for secure cable management in industrial environments.

搜索关键词: 073041277

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hubbell
部件编号:
073041277
计量单位:
每 Each
RoHS:
No
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
类型:
Bus Drop Grip
颜色:
N/A

常见问题

073041277 是否符合 RoHS 标准?

不,073041277 不符合 RoHS 标准。

073041277 的交货期是多少?

073041277 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 516   可以发货 11/6/26 

工厂交货期 11 周

价格 (USD)

数量
单价
1
$43.07
5
$30.40
10
$28.71
25
$28.09
50
$27.20
100
$27.13
250 +
$27.06

工具/3D模型

产品指南