help desk software
HF115F/012-1HS3AF(257) by hongfa
Hongfa 授权经销商

HF115F/012-1HS3AF(257)

Relay - 12Vdc - SPST-NO - 16A @ 277Vac/Not SpecdA @ Not SpecdVdc ...

查看数据表
符合 RoHS
tube 包装
附件
请求编程报价
合规证书

描述

The HF115F/012-1HS3AF(257) is a miniature high-power relay manufactured by Hongfa, designed for switching applications requiring high contact ratings and compact form factor. This relay features a 12 VDC nominal coil voltage with a pickup voltage of 8.4 VDC maximum and dropout voltage of 1.2 VDC minimum, with a coil resistance of 360 O (±10%). The contact arrangement is 1 Form A (single pole, normally open) with a maximum switching voltage of 440 VAC / 300 VDC and a contact rating of 16 A at 250 VAC. The relay has a low profile height of 15.7 mm, 5 kV dielectric strength between coil and contacts, contact gap of =0.75 mm, and a creepage distance of 10 mm, meeting VDE 0700 and 0631 reinforced insulation standards. It is plastic sealed and flux-proofed, with AgCdO contact material and Class F insulation system. Common applications include industrial control, power distribution, and switching circuits where compact size and high switching capacity are required.

搜索关键词: HF115F0121HS3AF257

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hongfa
部件编号:
HF115F/012-1HS3AF(257)
计量单位:
每 Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
20
封装类型:
tube

常见问题

HF115F/012-1HS3AF(257) 是否符合 RoHS 标准?

是的,HF115F/012-1HS3AF(257) 符合 RoHS 标准。

HF115F/012-1HS3AF(257) 的交货期是多少?

HF115F/012-1HS3AF(257) 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 0

最小订购数量: 20

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 20

工厂交货期 8 周

价格 (USD)

数量
单价
20
$1.69
100
$1.42
260
$1.37
500
$1.31
1,000
$1.26
2,500
$1.21
5,000
$1.17
7,500 +
$1.16

工具/3D模型

产品指南