V15W-DZ200A06-AW1
MICRO SWITCH™ Basic Switches: V15W Watertight Miniature Basic Switch Series, 0.1 A 125/250 Vac, 4,8 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Long Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes, Gold-Plated Contacts ...
描述
MICRO SWITCH™ Basic Switches: V15W Watertight Miniature Basic Switch Series, 0.1 A 125/250 Vac, 4,8 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Long Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes, Gold-Plated Contacts
搜索关键词: V15WDZ200A06AW1
规格
常见问题
V15W-DZ200A06-AW1 是否符合 RoHS 标准?
是的,V15W-DZ200A06-AW1 符合 RoHS 标准。
V15W-DZ200A06-AW1 的交货期是多少?
V15W-DZ200A06-AW1 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 0
最小订购数量: 5
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands