help desk software
V15T16-MP200 by honeywell
图片仅供参考 - 请查看制造商规格
Honeywell 授权经销商

V15T16-MP200

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, Short Solder Terminals, Single Pole Normally Open (SPNO), Operating Force 200 gf, No Lever, Pin Plunger, Metric Mounting Holes ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The HONEYWELL part V15T16-MP200 is a high-quality MICRO SWITCH™ Basic Switch that belongs to the V-Basic Standard V15 Series. With a temperature grade of 125° C [257° F], it is suitable for a wide range of applications. This switch can handle a current of 16 A at 125/250 Vac and is equipped with short solder terminals for easy installation. It is a single pole normally open (SPNO) switch that operates with an operating force of 200 gf. This particular model does not come with a lever, but instead features a pin plunger. It has metric mounting holes for convenient mounting options.

搜索关键词: V15T16MP200

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Honeywell
部件编号:
V15T16-MP200
计量单位:
每 Each
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1200
封装类型:
BOX

常见问题

V15T16-MP200 是否符合 RoHS 标准?

是的,V15T16-MP200 符合 RoHS 标准。

V15T16-MP200 的交货期是多少?

V15T16-MP200 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。

有存货: 39

可立即发货

库存数量的起订量: 25

缺货数量的起订量: 25

工厂交货期 7 周

价格 (USD)

数量
单价
25
$5.51
50
$5.49
100
$5.48
300
$5.47
600
$3.37
900
$2.66
1,200 +
$2.61