V15T16-EZ300A06
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Long Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes ...
描述
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Long Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes
Search Keywords: V15T16EZ300A06
规格
有存货: 0
缺货数量的起订量: 300
工厂交货期 7 周
English
Chinese
Spanish