V15T16-CZ300A06
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Long Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes ...
描述
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Long Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes
搜索关键词: V15T16CZ300A06
规格
常见问题
V15T16-CZ300A06 是否符合 RoHS 标准?
是的,V15T16-CZ300A06 符合 RoHS 标准。
V15T16-CZ300A06 的交货期是多少?
V15T16-CZ300A06 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands