V15H16-CZ200A02
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Standard Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes ...
描述
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Standard Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes
搜索关键词: V15H16CZ200A02
规格
常见问题
V15H16-CZ200A02 是否符合 RoHS 标准?
是的,V15H16-CZ200A02 符合 RoHS 标准。
V15H16-CZ200A02 的交货期是多少?
V15H16-CZ200A02 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。
有存货: 572
发货 today, 输入设置值。
库存数量的起订量: 40
缺货数量的起订量: 40
工厂交货期 7 周
English
中文 / 汉语
Deutsch
Español
Nederlands