help desk software
SSCDANN015PDAA5 by honeywell
Image is representational - see mfr. specs

SSCDANN015PDAA5

Honeywell

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 15 psi Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Diagnostics ...

符合 RoHS 规定
包装
附件
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The HONEYWELL part SSCDANN015PDAA5 is a high-performance board mount pressure sensor from the TruStability® SSC Series. This sensor is designed for accurate measurement of pressure differentials, with a 15 psi range and ± 2% total error band for standard accuracy. It features a single axial barbed port for easy connection and is suitable for use with dry gases only. The sensor offers an amplified analog output and operates with a 5 V supply, with a voltage range of 10% to 90% Vdd. Please note that this sensor does not have diagnostics capabilities.

Search Keywords: SSCDANN015PDAA5

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Honeywell
部件编号:
SSCDANN015PDAA5
计量单位:
Per Each
RoHS:
Yes
HTS:
90262000
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
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

有存货: 13

可立即发货

PRICE (USD)

数量
Unit Price
1
$50.94
5
$39.14
10
$37.45
25
$35.76
50
$34.74
100
$33.80
250 +
$33.63