PX3AF1BH100PSAAX
HoneywellIndustrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Sealed Gage
符合 RoHS 规定
BOX 包装
Discontinued
描述
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Sealed Gage
Search Keywords: PX3AF1BH100PSAAX
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Honeywell
部件编号:
PX3AF1BH100PSAAX
计量单位:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
供应商标准包装:
1
Package Type:
BOX
Media:
Air,Liquid
Output Voltage:
0.5 to 4.5 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 49.6 mm
Device Pressure Type:
Sealed Gage
Operating Pressure Range:
0 to 100 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2 ms
Electrical Termination:
Connector
Port Size:
7/16-20 UNF
Port Type:
Female
Life Cycle:
Discontinued
This product is discontinued, but still in stock
有存货: 7
可立即发货
Minimum Order Quantity: 2
数量
Unit Price
2
$62.04
6
$60.89
11
$59.74
21
$58.59
60
$57.45
120
$54.58
240
+
$51.69
English
Chinese
Spanish