PX2EN1XX250PSAAX
Pressure Transducers: Heavy Duty PX2 Series, Cable Harness, 1 meter, 1/4-18 NPT Port, 250 psi Pressure Range, Sealed Gage Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output ...
描述
The HONEYWELL PX2EN1XX250PSAAX is a heavy-duty pressure transducer that is part of the PX2 series. It comes with a cable harness that is 1 meter long, making it convenient for installations. The transducer features a 1/4-18 NPT port for easy connection to the system.With a pressure range of 250 psi, the PX2EN1XX250PSAAX is capable of accurately measuring and transmitting pressure data. It utilizes a sealed gage pressure reference, ensuring reliable and consistent readings. The output is ratiometric with a 5.0 V range and a 10% Vs to 90% Vs output, providing precise and linear results.Designed to withstand heavy-duty applications, this pressure transducer is built to last. It is a reliable choice for various industries and applications that require accurate pressure measurements.
搜索关键词: PX2EN1XX250PSAAX
规格
常见问题
PX2EN1XX250PSAAX 是否已停产?
是的,Honeywell 的 PX2EN1XX250PSAAX 已停产(生命周期结束时间:三月 2026)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
PX2EN1XX250PSAAX 是否符合 RoHS 标准?
是的,PX2EN1XX250PSAAX 符合 RoHS 标准。
PX2EN1XX250PSAAX 的交货期是多少?
PX2EN1XX250PSAAX 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。
有存货: 44
可立即发货
English
中文 / 汉语
Deutsch
Español
Nederlands