PX2EN1XX100PSAAX
Pressure Transducers: Heavy Duty PX2 Series, Cable Harness, 1 meter, 1/4-18 NPT Port, 100 psi Pressure Range, Sealed Gage Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output ...
描述
The HONEYWELL part PX2EN1XX100PSAAX is a heavy-duty pressure transducer from the PX2 series. It comes with a convenient 1-meter cable harness for easy installation. With a 1/4-18 NPT port, it is ideal for various industrial applications. This pressure transducer has a pressure range of 100 psi and a sealed gage pressure reference, ensuring accurate readings. Its ratiometric 5.0 V output, with a range of 10% Vs to 90% Vs, guarantees reliable and consistent performance.
搜索关键词: PX2EN1XX100PSAAX
规格
常见问题
PX2EN1XX100PSAAX 是否已停产?
是的,Honeywell 的 PX2EN1XX100PSAAX 已停产(生命周期结束时间:三月 2026)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
PX2EN1XX100PSAAX 是否符合 RoHS 标准?
是的,PX2EN1XX100PSAAX 符合 RoHS 标准。
PX2EN1XX100PSAAX 的交货期是多少?
PX2EN1XX100PSAAX 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 47
可立即发货
English
中文 / 汉语
Deutsch
Español
Nederlands