help desk software
NGCPB10AX01A1A by honeywell
Image is representational - see mfr. specs

NGCPB10AX01A1A

Honeywell

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Cable 6A 240VAC 250VDC Rotary Screw Mount ...
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
The HONEYWELL NGCPB10AX01A1A is a versatile switch limit designed for various applications. It features a single-pole double-throw (SPDT) configuration and is equipped with a side rotary mechanism with a roller lever for smooth and precise control. This switch is capable of handling moderate current loads, with a rating of 6A at 240VAC or 250VDC. The NGCPB10AX01A1A switch is designed for ease of installation, featuring a rotary screw mount for secure and reliable positioning. It offers both normally open (N.O.) and normally closed (N.C.) contacts, allowing for flexibility in circuit configuration. This switch is built with quality and durability in mind, ensuring reliable operation and longevity in demanding environments. It is a versatile choice for applications that require accurate position sensing, such as industrial machinery, HVAC systems, and automation.

Search Keywords: NGCPB10AX01A1A

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Honeywell
部件编号:
NGCPB10AX01A1A
计量单位:
Per Each
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Type:
Compact
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
30 x 36 x 106.3 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle

有存货: 154

可立即发货

工厂交货期 18 周

数量
Unit Price
1
$49.22
5
$45.70
10
$39.66
30
$35.89
60
$35.80
120
$35.71
270 +
$35.62
Please Note: Tariffs may apply for U.S. shipments