JE-22
HoneywellThe JE-22 is a roller lever switch actuator designed for use with a basic switch. ...
描述
The JE-22 is a switch actuator from Micro Switch designed to provide mechanical actuation for a basic switch. It is characterized by a maximum operating force of 17 oz and a minimum release force of 4 oz. The actuator's mechanical performance includes a maximum differential travel of 0.012 inches and a minimum overtravel of 0.006 inches. It features a 0.19-inch diameter oil bronze roller for smooth and reliable operation. This component is intended for applications requiring a durable and precise lever mechanism to operate an underlying switch.
Search Keywords: JE22
规格
有存货: 44
Ships today, if you order in
已订购:
20
可以发货 5/25/26
工厂交货期 21 周
English
Chinese
Spanish