help desk software
HSCSAAN001PDAA5 by honeywell
Image is representational - see mfr. specs

HSCSAAN001PDAA5

Honeywell

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, Sip, Dual Axial Barbed Ports, Opposite Sides, 1 psi Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options ...
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
The HONEYWELL HSCSAAN001PDAA5 is a TruStability® Board Mount Pressure Sensor that offers exceptional accuracy and reliability. With a ±1% Total Error Band, this sensor ensures precise measurements for a variety of applications.Featuring a compact Sip package with dual axial barbed ports on opposite sides, this sensor is easy to install and provides a secure connection. It has a 1 psi differential pressure range, making it suitable for applications that require precise pressure measurements.The HSCSAAN001PDAA5 is equipped with an amplified analog output, allowing for easy integration into existing systems. It operates on a 5V supply and has a 10% to 90% Vdd operating voltage range, ensuring compatibility with a wide range of power sources.This pressure sensor is designed for use with dry gases only, ensuring accurate measurements in a variety of environments. It does not require any special options, making it a versatile choice for various applications.Overall, the HONEYWELL HSCSAAN001PDAA5 is a high-performance pressure sensor that offers outstanding accuracy and reliability. Its compact size, dual axial barbed ports, and amplified analog output make it a convenient and versatile choice for a wide range of applications.

Search Keywords: HSCSAAN001PDAA5

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Honeywell
部件编号:
HSCSAAN001PDAA5
计量单位:
Per Each
RoHS:
Yes
HTS:
90262001
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
有存货: 54

可立即发货

工厂交货期 24 周

数量
Unit Price
1
$58.29
5
$52.39
10
$50.93
25
$48.90
50
$47.04
100
$45.88
250 +
$40.79
Please Note: Tariffs may apply for U.S. shipments