help desk software
HSCDRRN060MDSA3 by honeywell
Image is representational - see mfr. specs

HSCDRRN060MDSA3

Honeywell

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 60 mbar Differential, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options ...
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
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 60 mbar Differential, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options

Search Keywords: HSCDRRN060MDSA3

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Honeywell
部件编号:
HSCDRRN060MDSA3
计量单位:
Per Each
RoHS:
Yes
HTS:
90262000
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
PCB Through Hole 90 °
Accuracy:
±0.25 %
Device Pressure Type:
Differential
Operating Pressure Range:
-0.06 to 0.06 bar
Media:
Air,Gas
Output Voltage:
SPI
Response Time:
0.46 mS
Typical Operating Supply Voltage:
3.3 V
Operating Temperature:
-20 to 85 °C
Dimension:
6.16 mm

有存货: 78

可立即发货

工厂交货期 12 周

数量
Unit Price
1
$44.05
5
$41.52
10
$40.89
25
$40.02
50
$39.21
100
$38.71
250 +
$34.62
Please Note: Tariffs may apply for U.S. shipments