help desk software
GLLA04A2Y by honeywell
Image is representational - see mfr. specs

GLLA04A2Y

Honeywell

The GLLA04A2Y is a miniature industrial limit switch featuring a side rotary actuator, 1NC/1NO slow action make-before-break (MBB) contacts, and a 0.5-14 NPT conduit. ...
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
The GLLA04A2Y is a GLL series miniature industrial limit switch designed for position sensing in machinery and equipment. It is equipped with a side rotary adjustable lever, ranging from 31.5 mm to 75 mm, which features a Ø50 mm rubber roller. The switch provides a 1NC/1NO contact configuration with slow action, make-before-break (MBB) functionality and silver alloy contacts, requiring a maximum operating torque of 8 Ncm. Housed in a double-insulated, glass-fiber reinforced thermoplastic body, it offers IP66 sealing and operates in temperatures from -10 °C to 80 °C. Common applications include industrial doors, packaging equipment, and elevators where reliable position detection is critical.

Search Keywords: GLLA04A2Y

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Honeywell
部件编号:
GLLA04A2Y
计量单位:
Per Each
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
Global
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
N/A
Switch Configuration:
N.O./N.C.
Operating Force:
8 N
Dimension:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 12, 13
Body Orientation:
Right Angle

有存货: 0

缺货数量的起订量: 5

工厂交货期 5 周

数量
Unit Price
5
$60.12
10
$45.09
15
$42.08
20 +
$41.24
Please Note: Tariffs may apply for U.S. shipments