help desk software
GKMA36 by honeywell
图片仅供参考 - 请查看制造商规格
Honeywell 授权经销商

GKMA36

Switch Safety Interlock N.C. DPST Key 240VAC 250VDC Screw Mount Cable 5000000Cycles ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The HONEYWELL Switch Safety Interlock GKMA36 is a reliable and durable device designed to ensure safety in electrical systems. This switch features a normally closed (N.C.) configuration and double pole single throw (DPST) functionality, providing a secure connection that interrupts the circuit when necessary. With a maximum voltage rating of 240VAC and 250VDC, this key-operated switch is suitable for a wide range of applications. The included screw mount allows for easy installation and secure attachment, ensuring stability and longevity in its performance. Designed for durability, this switch boasts an impressive cycle life of 5,000,000 cycles, making it ideal for demanding environments and long-term use. Its robust construction ensures reliable operation, providing peace of mind in critical safety applications. Whether you need to ensure the safety of personnel or the protection of valuable equipment, the HONEYWELL Switch Safety Interlock GKMA36 is a dependable choice that delivers consistent and secure performance.

搜索关键词: GKMA36

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Honeywell
部件编号:
GKMA36
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
类型:
Global Miniature Key Operated
致动器样式:
Key
极-位配置:
DPST
最大电流额定值:
N/A
端子类型:
Wire Lead
工作温度:
-25 to 85 °C
IP等级:
IP66/IP67
尺寸:
N/A
开关配置:
N.C.
本体方向:
Straight

常见问题

GKMA36 是否符合 RoHS 标准?

是的,GKMA36 符合 RoHS 标准。

GKMA36 的交货期是多少?

GKMA36 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 4

可立即发货

工厂交货期 6 周

价格 (USD)

数量
单价
1
$203.15
5
$192.99
10
$183.34
20
$174.62
50
$165.89
100 +
$160.06