CSNS300M-500
HoneywellCurrent Sensor - CSN Series - Solid State - -825A to 825A - Closed Loop Output - -18 Vdc to 18 Vdc.
符合 RoHS 规定
描述
The CSNS300M-500 closed loop current sensors are based on the principles of the Magnetoresistive or Hall effects, and the null balance or zero magnetic flux method (feedback system).
Search Keywords: CSNS300M500
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Honeywell
部件编号:
CSNS300M-500
计量单位:
Per Each
RoHS:
Yes
HTS:
90309090
COO:
CN
ECCN:
EAR99
供应商标准包装:
50
Maximum Sensing Current:
±600 A
Sensitivity:
0.5mA/A
Output Type:
Current
Sensing Current Type:
AC,DC
Accuracy:
±0.5 %
Mounting:
Screw
Operating Temperature:
-40 to 85 °C
Operating Frequency:
DC to 150 kHz
Dimension:
60.7 x 67.5 x 19 mm
Type:
Closed Loop
有存货: 41
可立即发货
工厂交货期 9 周
PRICE (USD)
数量
Unit Price
1
$103.26
5
$101.25
10
$101.00
20
$100.74
50
$100.49
100
+
$100.24
English
Chinese
Spanish