help desk software
BZE6-RQX2 by honeywell
图片仅供参考 - 请查看制造商规格
Honeywell 授权经销商

BZE6-RQX2

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 2.64N Linear Conduit ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The Honeywell BZE6-RQX2 is a versatile switch limit designed to provide reliable performance in various industrial applications. With a single-pole double-throw (SPDT) mechanism, it can be easily actuated to change the contact state from normally open (N.O.) to normally closed (N.C.). The switch features a top plunger and screw mount for easy installation and adjustment. It has a current rating of 0.5A and a voltage rating of 250VDC, ensuring safe and efficient operation. The switch has a linear conduit, which allows for seamless integration into existing wiring systems. Built to withstand harsh environments and heavy-duty use, the Honeywell BZE6-RQX2 is a reliable and durable choice for limiting and controlling electrical currents.

产品亮点:

  • Side or flange mount
  • Momentary or maintained contact
  • Grounding screw
  • High capacity (22 amp) available
  • Temperature range -32 C to +71 C [ -25 F to +160 F]
  • Zinc Die-Cast housing NEMA 1
  • UL Recognized, file #E12252
  • CSA Certified, file #LR41372
  • NEMA 1 /IP40
  • Pre-leaded or connector termination options

潜在应用:

  • Packaging equipment
  • Special machinery
  • Textile machinery
  • Conveyors
  • Construction machinery and equipment
  • Printing trades machinery
  • Overhead cranes and hoists

搜索关键词: BZE6RQX2

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Honeywell
部件编号:
BZE6-RQX2
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
类型:
Enclosed
致动器样式:
Top Plunger
极-位配置:
SPDT
开关配置:
N.O./N.C.
操作力:
2.64 N
最大电流额定值:
0.5@125VDC A
端子类型:
Conduit
NEMA外壳防护标准等级:
1
本体方向:
Straight

常见问题

BZE6-RQX2 是否符合 RoHS 标准?

是的,BZE6-RQX2 符合 RoHS 标准。

BZE6-RQX2 的交货期是多少?

BZE6-RQX2 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 24

可立即发货

工厂交货期 12 周

价格 (USD)

数量
单价
1
$268.71
3
$266.74
5
$265.43
10
$260.82
20 +
$260.17