BZ-2RQ219-A22
Premium Large Basic Switch - SPDT - 15A - 0,50 mm [0.02 in] Break Distance - Moving Contact Rivet Construction - High Overtravel Plunger - Bottom Facing. ...
描述
The BZ-2RQ219-A22 BZ Premium Series switches are designed and manufactured for a wide variety of applications with over 75 years of experience. The internal flat-spring design is ideal for applications requiring precision switch characteristics and long life. These switches fit the standard 25,4 mm [1.00 in] mounting centers. Typical applications are: building controls and equipment, doors and lifts, semi-trucks and trailers, valves, industrial timers, communication systems, foot switches, commercial and industrial food service equipment, agriculture irrigation equipment and medical instrumentation. Operating temperature range is from -55 °C to 85 °C [-67 °F to 185 °F].
搜索关键词: BZ2RQ219A22
规格
常见问题
BZ-2RQ219-A22 是否符合 RoHS 标准?
是的,BZ-2RQ219-A22 符合 RoHS 标准。
BZ-2RQ219-A22 的交货期是多少?
BZ-2RQ219-A22 的标准交货期约为 29 周。有库存的数量由 Master Electronics 发货。
有存货: 160
可立即发货
最小订购数量: 80
工厂交货期 29 周
English
中文 / 汉语
Deutsch
Español
Nederlands