BZ-1RW82991-T
Snap Action Switch - SPDT - N.O./N.C. - 250VAC - Straight Lever - Screw Automotive - Screw Mount. ...
描述
The HONEYWELL BZ-1RW82991-T is a reliable and versatile Snap Action Switch designed for various automotive applications. Features include a Single-Pole Double-Throw (SPDT) configuration, with normally open (N.O.) and normally closed (N.C.) contacts for added flexibility. It can handle up to 250VAC voltage rating, ensuring safe and efficient operation. The switch is equipped with a straight lever for easy actuation and is mounted using screw terminals for secure and hassle-free installation. With its durable construction and superior performance, the HONEYWELL BZ-1RW82991-T is an ideal choice for automotive electrical systems and other demanding applications.
搜索关键词: BZ1RW82991T
规格
常见问题
BZ-1RW82991-T 是否符合 RoHS 标准?
是的,BZ-1RW82991-T 符合 RoHS 标准。
BZ-1RW82991-T 的交货期是多少?
BZ-1RW82991-T 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 283
可立即发货
缺货数量的起订量: 50
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands