描述
The ASDXAVX100PGAA5 High Pressure Sensor from Honeywell comes with low operating voltage and is RoHs compliant. This Honeywell sensor comes with precision ASIC conditioning and temperature. The ASDX series are Silicon Pressure Sensors offering a ratio metric analog pressure over the specified full scale pressure span and temperature range. They are used in a variety of applications such as flow calibrators, ventilation and airflow monitors, gas flow instrumentation and more.
A High Pressure Sensor is an electromechanical pressure-sensing device that detects the pressure applied and converts it into an electrical signal. These Ssnsors are designed for various industrial and mechanical applications that perform according to the changing pressure. The sensing design records resistor values attached to the diaphragm of the sensors and produces electrical output.
产品亮点:
- Absolute, differential and gage types
- Ratiometric 12-bit analog output
- Low operating voltage
- Precision ASIC conditioning and temperature compensated over 0 °C to 85 °C [32 °F to 185 °F] temperature range
- Pressure ranges from 10 inches H2O to 100 psi
- Standard calibrations in inches H2O, psi, cm H2O, mbar, bar, kPa
- Total error band of ±2.0% of full scale span maximum
- RoHS compliant
搜索关键词: ASDXAVX100PGAA5
规格
常见问题
ASDXAVX100PGAA5 是否符合 RoHS 标准?
是的,ASDXAVX100PGAA5 符合 RoHS 标准。
ASDXAVX100PGAA5 的交货期是多少?
ASDXAVX100PGAA5 的标准交货期约为 17 天。有库存的数量由 Master Electronics 发货。
有存货: 117
发货 today, 输入设置值。
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands