ASDXAVX001PGAA5
HoneywellA fully calibrated and temperature-compensated gage pressure sensor with a 1 psi pressure range and a ratiometric analog voltage output. ...
描述
The ASDXAVX001PGAA5 is a silicon pressure sensor designed to measure gage pressure up to 1 psi. It operates on a 5.0 Vdc supply and provides a ratiometric analog voltage output with a 10% to 90% calibration. This sensor is fully calibrated and temperature compensated for offset, sensitivity, and non-linearity over a 0 °C to 85 °C range using an on-board ASIC. Featuring a total error band of ±2.0% of full scale span and an axial port with a vented cover, it is intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. Common applications include ventilation and air flow monitors, gas flow instrumentation, and pneumatic controls.
Search Keywords: ASDXAVX001PGAA5
规格
有存货: 0
工厂交货期 45 周
English
Chinese
Spanish