ABPMANN060KGSA3
HoneywellA compensated and amplified piezoresistive silicon pressure sensor that measures gage pressure from 0 kPa to 60 kPa and provides an SPI digital output. ...
描述
The ABPMANN060KGSA3 is a basic board mount piezoresistive silicon pressure sensor designed to measure gage pressure over a range of 0 kPa to 60 kPa. This sensor is housed in an SMT package with a single axial barbed port and is intended for use with dry, non-corrosive gases. It operates from a 3.3 Vdc supply and provides a calibrated 12-bit digital output via an SPI interface. The device is temperature compensated from 0°C to 50°C, featuring a Total Error Band of ±1.5 %FSS and an accuracy of ±0.25 %FSS BFSL. Its high accuracy and small footprint make it ideal for applications such as HVAC systems, pneumatic controls, and medical devices.
Search Keywords: ABPMANN060KGSA3
规格
有存货: 332
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 5
工厂交货期 12 周
English
Chinese
Spanish