help desk software
26PCGNM6G by honeywell
Image is representational - see mfr. specs

26PCGNM6G

Honeywell

Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 250 psi Pressure Range, Neoprene Seal, 1/4-28 Thread Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type
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
Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 250 psi Pressure Range, Neoprene Seal, 1/4-28 Thread Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type

Search Keywords: 26PCGNM6G

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Honeywell
部件编号:
26PCGNM6G
计量单位:
Per Each
RoHS:
Yes
HTS:
90262000
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
PCB Through Hole 90 °
Accuracy:
N/A
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 250 psi
Media:
Air,Gas,Liquid
Output Voltage:
N/A
Response Time:
1 mS
Typical Operating Supply Voltage:
10 V
Operating Temperature:
-40 to 85 °C
Dimension:
23.9 mm

有存货: 150

可立即发货

库存数量的起订量: 2

缺货数量的起订量: 2

工厂交货期 12 周

数量
Unit Price
2
$204.75
5
$204.24
7
$203.73
13
$135.02
19
$109.70
25 +
$107.51
Please Note: Tariffs may apply for U.S. shipments