help desk software
26PCDFG2G by honeywell
Image is representational - see mfr. specs

26PCDFG2G

Honeywell

Honeywell Miniature Low Pressure Flow-Through Sensors: 26PC Series, Compensated/Unamplified, 30 psi Pressure Range, Fluorosilicone Seal, Small Flow-Through Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type ...
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
Honeywell Miniature Low Pressure Flow-Through Sensors: 26PC Series, Compensated/Unamplified, 30 psi Pressure Range, Fluorosilicone Seal, Small Flow-Through Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type

Product Highlights:

  • Lowest priced sensor with temperature compensation and calibration
  • Media flow-through port
  • True wet/wet differential sensing
  • 1,78 mm [0.070 in] diameter or 5,0 mm [0.200 in] diameter flow path with minimal dead space.
  • Operable after exposure to frozen conditions
  • Choice of termination for gage sensors
  • Calibrated null and span
  • Temperature compensated
  • Provides interchangeability
  • Can be used to measure vacuum or positive pressure

Search Keywords: 26PCDFG2G

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Honeywell
部件编号:
26PCDFG2G
计量单位:
Per Each
RoHS:
Yes
HTS:
9026204000
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
PCB Through Hole
Accuracy:
±0.2 %
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 30 psi
Media:
Air,Gas,Liquid
Output Voltage:
0 to 100 mV
Response Time:
1 mS
Typical Operating Supply Voltage:
10 V
Operating Temperature:
-40 to 85 °C
Dimension:
12.7 x 59 x 13.1 mm

有存货: 101

Ships today, if you order in

工厂交货期 12 周

数量
Unit Price
1
$65.25
5
$62.72
10
$61.82
25
$60.15
50
$59.39
100 +
$59.02
Please Note: Tariffs may apply for U.S. shipments