help desk software
2455RP-91000442 by honeywell
Image is representational - see mfr. specs

2455RP-91000442

Honeywell

Honeywell Polyphenylene Automatic Reset Thermostats, 2455RP Series, 2455RP-91000442, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Polyphenylene, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 20 °C [68 °F], Close Temperature 35 °C [95 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 5 °C [9 °F] ...
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
Honeywell Polyphenylene Automatic Reset Thermostats, 2455RP Series, 2455RP-91000442, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Polyphenylene, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 20 °C [68 °F], Close Temperature 35 °C [95 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 5 °C [9 °F]

Search Keywords: 2455RP91000442

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Honeywell
部件编号:
2455RP-91000442
计量单位:
Per Each
RoHS:
Yes
HTS:
9032100000
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
有存货: 138

Ships today, if you order in

缺货数量的起订量: 25

工厂交货期 6 周

数量
Unit Price
1
$49.85
5
$30.39
10
$27.88
25
$23.90
50
$22.31
75
$22.20
100 +
$20.79
Please Note: Tariffs may apply for U.S. shipments