2455RCG80820705
The 2455RCG80820705 is a single-pole, single-throw (SPST), snap-acting, automatic reset thermostat in a ceramic housing for temperature control and protection. ...
描述
The 2455RCG80820705 is a non-adjustable, automatic reset thermostat from the 2455RC series, designed for high-temperature control applications. It features a normally-closed, single-pole single-throw (SPST) switch with silver alloy contacts that open when the temperature rises to its factory-calibrated set point. Housed in a ceramic base for operation up to 260°C, its temperature-sensitive bimetal disc provides an extremely rapid snap-action response. This device is rated for 100,000 life cycles with resistive loads up to 15A at 120 Vac. Its robust design makes it suitable for industrial equipment, power supplies, appliances, and HVAC systems.
搜索关键词: 2455RCG80820705
规格
常见问题
2455RCG80820705 是否符合 RoHS 标准?
是的,2455RCG80820705 符合 RoHS 标准。
2455RCG80820705 的交货期是多少?
2455RCG80820705 的标准交货期约为 48 周。有库存的数量由 Master Electronics 发货。
有存货: 350
可立即发货
缺货数量的起订量: 13
工厂交货期 48 周
English
中文 / 汉语
Deutsch
Español
Nederlands