2450RC81890031
HoneywellRedi Temp Ceramic Thermostat Automatic Reset Close on Rise 2-Pin
符合 RoHS 规定
描述
Redi Temp Ceramic Thermostat Automatic Reset Close on Rise 2-Pin
Search Keywords: 2450RC81890031
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Honeywell
部件编号:
2450RC81890031
计量单位:
Per Each
RoHS:
Yes
COO:
CN
供应商标准包装:
50
Close Temperature (Celsius):
76.1 °C
Close Temperature (Fahrenheit):
169 °F
Maximum Current Rating:
10 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.O.
Operating Temperature:
0°C to 260 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
57.2 °C
Open Temperature (Fahrenheit):
135 °F
有存货: 0
缺货数量的起订量: 25
工厂交货期 16 周
English
Chinese
Spanish
