help desk software
1NT91-2-NH by honeywell
Image is representational - see mfr. specs

1NT91-2-NH

Honeywell

Toggle Switch - SPST - On-Off - 15A 125VAC - 17.02mm Standard Round Actuator - Sealed - Quick Connect 0.250" (6.3mm) - IP67/IP68 - Panel Mount. ...
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
The HONEYWELL part 1NT91-2-NH is a reliable and durable toggle switch. It features a Single Pole Single Throw (SPST) configuration, allowing for easy On-Off control. With a 15A 125VAC rating, this switch can handle substantial power loads. The switch is designed with a standard round actuator measuring 17.02mm, ensuring comfortable and convenient operation. It is also sealed to provide protection against dust, moisture, and other environmental elements. Installation is made simple with the quick connect terminals measuring 0.250" (6.3mm), allowing for hassle-free wiring. The switch is IP67/IP68 rated, guaranteeing superior waterproof and dustproof capabilities.Perfect for panel mounting, this HONEYWELL toggle switch is a top choice for applications that demand reliability and longevity.

Search Keywords: 1NT912NH

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Honeywell
部件编号:
1NT91-2-NH
计量单位:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

有存货: 200

可立即发货

工厂交货期 12 周

数量
Unit Price
1
$30.10
5
$28.43
10
$27.88
25
$27.68
50
$27.54
100
$20.92
250 +
$20.49