ZX80-B-5P(30)
Hirose Electric AmericasMicro-USB Connectors Meeting USB 2.0 Standard ...
描述
The ZX80-B-5P(30) from Hirose is surface mount (through hole) Micro USB Type B receptacle with solder termination. This USB 2.0 connector has 5 contacts, 1.8A current rating and 30VAC voltage rating. The ZX80-B-5P(30) is made of tin plated stainless steel shell, LCP insulator and gold plated copper alloy contacts. Operating temperature range is from -30°C to 85°C.
Search Keywords: ZX80B5P30
规格
有存货: 2,500
可立即发货
Minimum Order Quantity: 300
Multiple: 300
工厂交货期 10 周
English
Chinese
Spanish