LF10WBP-4S(31)
Hirose Electric AmericasMiniature Waterproof (IP67/IP68) Shielded Connectors ...
描述
The LF10WBP-4S(31) from Hirose is cable mount circular plug with female sockets and solder cup termination. This bayonet lock connector has 4 positions and shell size 10. The LF10WBP-4S(31) is made of zinc alloy shell and backshell with nickel finish, polyphenylene sulfide (PPS) insert and gold plated copper alloy contacts. This connector contains: backshell, cable clamp, coupling nut and strain relief. Operating temperature range is from -25°C to 85°C.
Search Keywords: LF10WBP4S31
规格
有存货: 0
已订购:
123
可以发货 5/14/26
Minimum Order Quantity: 5
工厂交货期 20 周
English
Chinese
Spanish