help desk software
LF10WBP-4P(31) by hirose electric americas

LF10WBP-4P(31)

The LF10WBP-4P(31) is a 4-position, waterproof, shielded straight plug connector with male contacts and a bayonet locking mechanism. ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The LF10WBP-4P(31) is a 4-position, solder-type straight plug from the LF series of shielded waterproof connectors. It features a rated current of 10A, a rated voltage of 125V AC/DC, and a low maximum contact resistance of 5mΩ. This connector has a robust metal shell with a user-friendly bayonet lock, ensuring a secure, vibration-resistant connection that is IPX7/IPX8 waterproof when mated. It is designed for a cable with an outer diameter of 7.3 mm and has an overall length of 41.8 mm. As a UL and TÜV certified component, it is suitable for industrial equipment and other applications requiring a reliable connection in harsh environments.

搜索关键词: LF10WBP4P31

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hirose Electric Americas
部件编号:
LF10WBP-4P(31)
别名/又称:
136-0006-5-31
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
JP
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
50
封装类型:
REEL

常见问题

LF10WBP-4P(31) 是否符合 RoHS 标准?

是的,LF10WBP-4P(31) 符合 RoHS 标准。

LF10WBP-4P(31) 的交货期是多少?

LF10WBP-4P(31) 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 3

发货 today, 输入设置值。

购买全部 3 个现货或常规最小订购数量 25

已订购: 50   可以发货 11/13/26 

仅库存批次: 3

最小订购数量: 25

工厂交货期 10 周

价格 (USD)

数量
单价
1
$15.994
25
$14.540
50
$14.250
100
$14.100
250
$14.060
500
$14.030
1,000
$13.990
2,500 +
$13.960