LF10WBP-12P(31)
Miniature Waterproof (IP67/IP68) Shielded Connectors ...
描述
The LF10WBP-12P(31) from Hirose is cable mount circular plug with male pins and solder cup termination. This bayonet lock connector has 12 positions and shell size 10. The LF10WBP-12P(31) is made of zinc alloy shell and backshell with nickel finish, polyphenylene sulfide (PPS) insert and gold plated copper alloy contacts. This connector contains: backshell, cable clamp, coupling nut and strain relief. Operating temperature range is from -25°C to 85°C.
搜索关键词: LF10WBP12P31
规格
FREQUENTLY ASKED QUESTIONS
Is LF10WBP-12P(31) RoHS compliant?
Yes, LF10WBP-12P(31) is RoHS compliant.
What is the lead time for LF10WBP-12P(31)?
The standard lead time for LF10WBP-12P(31) is approximately 14 days. In-stock quantities ship from Master Electronics.
有存货: 23
发货 today, 输入设置值。
购买全部 23 个现货或常规最小订购数量 25
已订购:
50
可以发货 9/14/26
仅库存批次: 23
最小订购数量: 25
工厂交货期 14 周
English
中文 / 汉语
Español