LF07WBP-3S(31)
The LF07WBP-3S(31) is a 3-position, shielded, waterproof straight plug connector with solder-type female contacts and a bayonet lock. ...
描述
The LF07WBP-3S(31) is a 3-position straight plug connector from the LF Series, designed for waterproof and shielded applications. It features a robust metal shell with a user-friendly bayonet lock mechanism that provides superior vibration resistance. This connector has a current rating of 5A, a voltage rating of 125V AC / 175V DC, and is IPX7/IPX8 compliant when mated. With a compact LF07 shell size, a length of 35.8 mm, and an outer diameter of 12.3 mm, it is designed for cables with an outer diameter of 5.0 mm. Its UL safety certification and durable construction make it ideal for industrial equipment and other applications requiring a secure, small-footprint waterproof connection.
搜索关键词: LF07WBP3S31
规格
常见问题
LF07WBP-3S(31) 是否符合 RoHS 标准?
是的,LF07WBP-3S(31) 符合 RoHS 标准。
LF07WBP-3S(31) 的交货期是多少?
LF07WBP-3S(31) 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 49
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands