HR30-6PA-3S(71)
The HR30-6PA-3S(71) is a miniature, waterproof 3-position female plastic plug connector with solder-type contacts. ...
DESCRIPTION
The HR30-6PA-3S(71) is a miniature waterproof plastic plug connector from the HR30 series, featuring 3 female solder-type contacts. It is designed to accommodate a cable diameter of 3.5 to 4.3 mm and has an overall length of 29.8 mm. This connector provides a secure and easy-to-operate push/pull locking mechanism and is rated IPX7 and IPX8 for waterproof performance when mated. Its lightweight, compact design, with an outer diameter of 12.6 mm, makes it ideal for applications requiring a reliable connection in space-constrained or harsh environments.
Search Keywords: HR306PA3S71
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is HR30-6PA-3S(71) RoHS compliant?
Yes, HR30-6PA-3S(71) is RoHS compliant.
What is the lead time for HR30-6PA-3S(71)?
The standard lead time for HR30-6PA-3S(71) is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 232
Ships today, if you order in
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 10 Weeks
Price (USD)
Product Guides
Product Changes
English
中文 / 汉语
Deutsch
Español
Nederlands