HR25-7TP-8S(72)
Hirose Electric AmericasHigh Performance, Microminiature Circular Connectors ...
描述
The HR25-7TP-8S(72) from Hirose is cable mount circular plug with female sockets, 8 positions, shell size 7 and solder cup termination. This is circular connector with nickel plated zinc alloy shell, PPS resin insulator, ethylene-propylenerubber gasket and gold plated phosphor bronze contacts. The HR25-7TP-8S(72) is threaded connector with backshell, clamp, coupling nut and strain relief. Operating temperature range is from -25°C to 85°C.
Search Keywords: HR257TP8S72
规格
有存货: 63
可立即发货
工厂交货期 10 周
English
Chinese
Spanish