FX23-60P-0.5SV15
The FX23-60P-0.5SV15 is a 60-position, 0.5mm pitch, straight header from the FX23 series of high-speed, board-to-board floating connectors. ...
DESCRIPTION
The FX23-60P-0.5SV15 is a 60-position, 0.5mm pitch straight header designed for high-speed board-to-board connections. It features a floating mechanism that allows for a misalignment of ±0.6mm in both the X and Y directions, ensuring reliable mating. This connector supports high-speed data transmission rates up to 16Gbps, making it compatible with standards like PCIe Gen.4. Its hybrid design incorporates 60 signal contacts rated for 0.5A each and four dedicated power contacts rated for 3A per pin. The combination of high-speed performance, power delivery, and misalignment tolerance makes it ideal for applications in industrial equipment, servers, and communication systems.
Search Keywords: FX2360P05SV15
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is FX23-60P-0.5SV15 RoHS compliant?
Yes, FX23-60P-0.5SV15 is RoHS compliant.
What is the lead time for FX23-60P-0.5SV15?
The standard lead time for FX23-60P-0.5SV15 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 420
Can Ship immediately
Minimum Order Quantity: 84
Multiple: 84
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands