FX10A-168S-SV
The FX10A-168S-SV is a 168-contact, 0.5mm pitch, stacking board-to-board receptacle connector without a ground plate. ...
描述
The FX10A-168S-SV is a 168-contact stacking receptacle from the FX10 series, designed for high-speed board-to-board connections. This high-density connector features a 0.5mm pitch and integrated guideposts for reliable mating alignment. As part of a series supporting data rates of 15+ Gbps, it is engineered without a ground plate to maximize the number of signal contacts within a compact footprint. The FX10A-168S-SV is well-suited for high-density applications such as telecommunications equipment, including systems compliant with the OIF 100G Long-Haul DWDM Transmission Module (MSA-100GLH) standard.
搜索关键词: FX10A168SSV
规格
常见问题
FX10A-168S-SV 是否符合 RoHS 标准?
是的,FX10A-168S-SV 符合 RoHS 标准。
FX10A-168S-SV 的交货期是多少?
FX10A-168S-SV 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 50
可立即发货
最小订购数量: 50
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 50
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands