DF63W-1618SCF
The DF63W-1618SCF is a tin-plated socket crimp contact for the DF63W series waterproof connectors, designed for 16 to 18 AWG wire. ...
描述
The DF63W-1618SCF is a socket crimp contact supplied on a reel for automated assembly within the Hirose DF63W 3.96mm pitch connector series. This contact is made from a copper alloy with tin plating and is engineered to terminate 16 AWG and 18 AWG stranded copper wires. It accommodates various wire jacket diameters, including UL1007 (φ2.4mm) and UL1015 (φ3.2mm). As a component of the IP67-rated DF63W system, it is ideal for creating robust, waterproof connections in compact applications such as internal power supplies and other equipment where wiring must pass through narrow spaces.
搜索关键词: DF63W1618SCF
规格
FREQUENTLY ASKED QUESTIONS
Is DF63W-1618SCF RoHS compliant?
Yes, DF63W-1618SCF is RoHS compliant.
What is the lead time for DF63W-1618SCF?
The standard lead time for DF63W-1618SCF is approximately 10 days. In-stock quantities ship from Master Electronics.
有存货: 16,000
可立即发货
最小订购数量: 4000
工厂交货期 10 周
English
中文 / 汉语
Español