help desk software
DF62W-EP2226PCFA by hirose electric americas
图片仅供参考 - 请查看制造商规格

DF62W-EP2226PCFA

A gold-plated plug crimp contact for the DF62W series of water-resistant, slim in-line connectors, designed for 22-26 AWG wire. ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The DF62W-EP2226PCFA is a gold-plated plug crimp contact supplied on a reel for automated assembly. It is a component of the Hirose DF62W SignalBee series, which features a slim, water-resistant design for internal wiring. This contact is specifically designed for 22 to 26 AWG wire, accommodating stranded wire structures such as 11/0.16mm (24 AWG) and 7/0.16mm (26 AWG) with an outer jacket diameter from 0.98mm to 1.2mm. Its robust, two-point contact design and gold plating ensure high reliability and a mating durability of 50 cycles. This makes it ideal for applications requiring secure, space-saving connections in constrained or wet environments.

搜索关键词: DF62WEP2226PCFA

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hirose Electric Americas
部件编号:
DF62W-EP2226PCFA
别名/又称:
544-1026-0-00
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908140
COO:
JP
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
15000
封装类型:
REEL

常见问题

DF62W-EP2226PCFA 是否符合 RoHS 标准?

是的,DF62W-EP2226PCFA 符合 RoHS 标准。

DF62W-EP2226PCFA 的交货期是多少?

DF62W-EP2226PCFA 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 27,800

可立即发货

最小订购数量: 2500

工厂交货期 10 周

价格 (USD)

数量
单价
2,500
$0.1522
5,000
$0.1493
7,500
$0.1478
15,000
$0.1463
30,000
$0.1459
60,000
$0.1456
105,000 +
$0.1452