help desk software
DF62W-2S-2.2C by hirose electric americas
图片仅供参考 - 请查看制造商规格

DF62W-2S-2.2C

The DF62W-2S-2.2C is a 2-position, water-resistant, slim in-line crimp socket with a 2.2mm pitch designed for internal wiring. ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
税 08/31/2026
合规证书

描述

The DF62W-2S-2.2C is a 2-position crimp socket from the DF62W SignalBee series, engineered for water-resistant, slim in-line connections. It features a 2.2mm contact pitch and is designed to accommodate cables with an outer jacket diameter of φ1.4 to 1.6mm. This connector is rated for 250V AC/DC and can handle a current of up to 5A per pin when used with 20 AWG wire. The design includes a secure positive-lock mechanism, a PBT insulator, and silicone rubber seals to achieve IP67 water resistance when mated. Its slim, smooth contour with no exposed metal makes it ideal for routing through narrow spaces and metal conduits in various electronic devices.

搜索关键词: DF62W2S22C

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hirose Electric Americas
部件编号:
DF62W-2S-2.2C
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
BAG
End of Life:
创建时间 08/31/2026

FREQUENTLY ASKED QUESTIONS

Is DF62W-2S-2.2C discontinued?

Yes, DF62W-2S-2.2C from Hirose Electric Americas is discontinued (end-of-life 八月 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is DF62W-2S-2.2C RoHS compliant?

Yes, DF62W-2S-2.2C is RoHS compliant.

What is the lead time for DF62W-2S-2.2C?

The standard lead time for DF62W-2S-2.2C is approximately 10 days. In-stock quantities ship from Master Electronics.

  税 08/31/2026  

有存货: 0

最小订购数量: 100

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100

工厂交货期 10 周

价格 (USD)

数量
单价
100
$0.772
300
$0.701
1,000
$0.630
2,500
$0.590
5,000
$0.563
7,500
$0.561
10,000
$0.560
15,000 +
$0.559