help desk software
DF57H-4P-1.2V(21) by hirose electric americas
图片仅供参考 - 请查看制造商规格

DF57H-4P-1.2V(21)

Low Profile Swing-Lock Bd.-to-Wire for Power (UL/CSA Certified) ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The DF57H-4P-1.2V(21) from Hirose is surface mount header with male blade and solder termination. This board to cable/wire header has 4 positions, 1 row and 0.047" (1.20mm) pitch. The DF57H-4P-1.2V(21) is made of liquid crystal polymer (LCP) insulator and brass contacts with tin finish. Operating temperature range is from -35°C to 85°C.

搜索关键词: DF57H4P12V21

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hirose Electric Americas
部件编号:
DF57H-4P-1.2V(21)
别名/又称:
666-0106-2-21
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
5000
封装类型:
REEL

FREQUENTLY ASKED QUESTIONS

Is DF57H-4P-1.2V(21) RoHS compliant?

Yes, DF57H-4P-1.2V(21) is RoHS compliant.

What is the lead time for DF57H-4P-1.2V(21)?

The standard lead time for DF57H-4P-1.2V(21) is approximately 10 days. In-stock quantities ship from Master Electronics.

有存货: 5,000

可立即发货

最小订购数量: 500

工厂交货期 10 周

价格 (USD)

数量
单价
500
$0.731
1,000
$0.694
2,500
$0.679
5,000
$0.669
10,000
$0.668
15,000
$0.666
25,000 +
$0.664