DF57H-2P-1.2V(21)
Low Profile Swing-Lock Bd.-to-Wire for Power (UL/CSA Certified) ...
描述
The DF57H-2P-1.2V(21) from Hirose is surface mount header with male blade and solder termination. This board to cable/wire header has 2 positions, 1 row and 0.047" (1.20mm) pitch. The DF57H-2P-1.2V(21) is made of liquid crystal polymer (LCP) insulator and brass contacts with tin finish. Operating temperature range is from -35°C to 85°C.
搜索关键词: DF57H2P12V21
规格
FREQUENTLY ASKED QUESTIONS
Is DF57H-2P-1.2V(21) RoHS compliant?
Yes, DF57H-2P-1.2V(21) is RoHS compliant.
What is the lead time for DF57H-2P-1.2V(21)?
The standard lead time for DF57H-2P-1.2V(21) is approximately 10 days. In-stock quantities ship from Master Electronics.
有存货: 3,670
可立即发货
最小订购数量: 500
工厂交货期 10 周
English
中文 / 汉语
Español