help desk software
DF40GB-48DP-0.4V(58) by hirose electric americas
图片仅供参考 - 请查看制造商规格

DF40GB-48DP-0.4V(58)

The DF40GB-48DP-0.4V(58) is a 48-position, 0.4mm pitch, shielded, double-row plug connector for board-to-board and FPC-to-board applications. ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The DF40GB-48DP-0.4V(58) is a shielded, 48-position plug connector from the Hirose DF40 series. It features a fine 0.4mm contact pitch with straight SMT leads in a double-row configuration, designed for high-density mounting. This shielded version provides noise prevention, supporting high-speed signal transmission standards such as USB4 Gen.2. With key dimensions including a length (A) of 10.76 mm and a width (D) of 12.34 mm, it offers a space-saving design. Its robust construction and high contact reliability make it suitable for compact electronic devices requiring dependable board-to-board or FPC-to-board connections.

搜索关键词: DF40GB48DP04V58

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hirose Electric Americas
部件编号:
DF40GB-48DP-0.4V(58)
别名/又称:
684-4195-6-58
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
1000
封装类型:
REEL

常见问题

DF40GB-48DP-0.4V(58) 是否符合 RoHS 标准?

是的,DF40GB-48DP-0.4V(58) 符合 RoHS 标准。

DF40GB-48DP-0.4V(58) 的交货期是多少?

DF40GB-48DP-0.4V(58) 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 1,000

可立即发货

最小订购数量: 250

工厂交货期 10 周

价格 (USD)

数量
单价
250
$1.13
500
$1.11
1,000
$1.08
3,000
$1.04
5,000 +
$1.03