DF13C-6P-1.25V(51)
A 6-contact, 1.25mm pitch, single-row straight SMT pin header with gold-plated contacts for board-to-wire connections. ...
描述
The DF13C-6P-1.25V(51) is a 6-contact, single-row straight pin header from the DF13 series, designed for surface mount (SMT) applications. This miniature connector features a 1.25mm pitch, gold-plated contacts for enhanced reliability, and a durability of 50 mating cycles. Its three-wall, scoop-proof box structure prevents mis-insertion, and it includes a flat area for vacuum pickup, making it compatible with automatic mounting processes. The header operates over a temperature range of -35°C to +85°C. It is ideal for use in compact electronic devices such as notebook PCs, mobile terminals, and video cameras.
搜索关键词: DF13C6P125V51
规格
常见问题
DF13C-6P-1.25V(51) 是否符合 RoHS 标准?
是的,DF13C-6P-1.25V(51) 符合 RoHS 标准。
DF13C-6P-1.25V(51) 的交货期是多少?
DF13C-6P-1.25V(51) 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 4,000
可立即发货
最小订购数量: 500
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands