help desk software
DF13C-2P-1.25V(51) by hirose electric americas
图片仅供参考 - 请查看制造商规格

DF13C-2P-1.25V(51)

The DF13C-2P-1.25V(51) is a 2-position, 1.25mm pitch, single-row straight SMT pin header with gold-plated contacts. ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The DF13C-2P-1.25V(51) is a miniature, single-row, 2-position pin header from the DF13 series, designed for surface mount (SMT) applications. It features a 1.25mm contact pitch, gold-plated brass contacts, and a straight orientation with a mounting height of 5.8mm. Designed for automated assembly, this three-wall header includes a flat vacuum absorption area and is supplied in embossed tape packaging. Key electrical characteristics include a current rating of 1A per pin, a voltage rating of 150V AC/DC, and an operating temperature range of -35°C to +85°C. Its miniature size and reliability make it suitable for applications such as notebook PCs, mobile terminals, and other compact consumer or business equipment.

搜索关键词: DF13C2P125V51

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hirose Electric Americas
部件编号:
DF13C-2P-1.25V(51)
别名/又称:
536-0401-2-51
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
1000
封装类型:
REEL

常见问题

DF13C-2P-1.25V(51) 是否符合 RoHS 标准?

是的,DF13C-2P-1.25V(51) 符合 RoHS 标准。

DF13C-2P-1.25V(51) 的交货期是多少?

DF13C-2P-1.25V(51) 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 3,000

可立即发货

最小订购数量: 1000

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 1000

工厂交货期 10 周

价格 (USD)

数量
单价
1,000
$0.3571
3,000
$0.3488
5,000
$0.3415
8,000
$0.3406
10,000
$0.3398
15,000
$0.3389
25,000
$0.3381
50,000 +
$0.3373