DF13A-3P-1.25H(51)
A 3-position, 1.25mm pitch, single-row, right-angle SMT pin header with gold-plated contacts for board-to-wire connections. ...
描述
The DF13A-3P-1.25H(51) is a 3-position, single-row pin header from the DF13 series, featuring a 1.25mm pitch and a right-angle surface-mount (SMT) configuration. This connector is designed for automated assembly, featuring a four-wall, scoop-proof housing to prevent mis-insertion and a flat surface for vacuum pick-and-place nozzles. The contacts are gold-plated, ensuring high reliability with a durability of 50 mating cycles, and are rated for 1A of current and 150V AC/DC. Its robust design includes metal fittings to prevent solder peeling, making it suitable for demanding environments with an operating temperature range of -35°C to +85°C. Common applications include notebook PCs, mobile terminals, and other miniature business and consumer equipment.
搜索关键词: DF13A3P125H51
规格
常见问题
DF13A-3P-1.25H(51) 是否符合 RoHS 标准?
是的,DF13A-3P-1.25H(51) 符合 RoHS 标准。
DF13A-3P-1.25H(51) 的交货期是多少?
DF13A-3P-1.25H(51) 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
1,000
可以发货 10/26/26
最小订购数量: 1000
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 1000
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands