DF13-8P-1.25DSA(05)
1.25mm Pitch Miniature Crimping Connectors (UL Certified) ...
描述
The DF13-8P-1.25DSA(05) from Hirose is straight male pin header with 8 positions, 1 row and 0.049" (1.25mm) pitch. This is board to cable/wire header with solder termination. The DF13-8P-1.25DSA(05) has beige polyamide insulator and tin plated brass contacts. Operating temperature range is from -35°C to 85°C.
搜索关键词: DF138P125DSA05
规格
FREQUENTLY ASKED QUESTIONS
Is DF13-8P-1.25DSA(05) RoHS compliant?
Yes, DF13-8P-1.25DSA(05) is RoHS compliant.
What is the lead time for DF13-8P-1.25DSA(05)?
The standard lead time for DF13-8P-1.25DSA(05) is approximately 10 days. In-stock quantities ship from Master Electronics.
有存货: 3,500
可立即发货
最小订购数量: 100
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100
工厂交货期 10 周
English
中文 / 汉语
Español