DF11-4DP-2DS(24)
Hirose Electric Americas2.0mm Double-Row Connectors (UL/CSA Certified) ...
描述
The DF11-4DP-2DS(24) from Hirose is right angle, male pin header with 4 positions, 2 rows and 0.079" (2.00mm) pitch. This is board to board or board to cable header with solder termination. The DF11-4DP-2DS(24) has black polyamide insulator and tin plated brass contacts. Operating temperature range is from -30°C to 85°C.
Search Keywords: DF114DP2DS24
规格
有存货: 3,159
可立即发货
Minimum Order Quantity: 81
Multiple: 81
工厂交货期 10 周
产品指南
English
Chinese
Spanish